Add To Favorites
Product Overview
Digi-Key Part Number CP-1237-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

SD-70LS

Description CONN DIN RECPT LOCKING PNL MT 7P
Expanded Description 7 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SD-xxLS
RoHS Information SD-xxLS Cert of Compliance
Featured Product Interconnect Solutions
3D Model SD-70LS
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert DIN
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Rear Side Nut
Termination Solder
Fastening Type Threaded
Orientation Keyed
Ingress Protection -
Shell Material, Finish Nylon
Contact Finish Silver
Features -
Voltage - Rated 100VAC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • SD-70LP - CUI Inc. | CP-1037-ND DigiKey Electronics
  • SD-70LP
  • CUI Inc.
  • CONN DIN PLUG LOCKING IN-LINE 7P
  • Unit Price 2,10795
  • CP-1037-ND
You May Also Be Interested In
  • SD-70 - CUI Inc. | CP-1070-ND DigiKey Electronics
  • SD-70
  • CUI Inc.
  • CONN CIRCULAR DIN 7 PIN MALE
  • Unit Price 1,29000
  • CP-1070-ND
  • SD-60LP - CUI Inc. | CP-1036-ND DigiKey Electronics
  • SD-60LP
  • CUI Inc.
  • CONN DIN PLUG LOCKING IN-LINE 6P
  • Unit Price 3,52000
  • CP-1036-ND
  • SD-70BV - CUI Inc. | CP-3170-ND DigiKey Electronics
  • SD-70BV
  • CUI Inc.
  • CONN DIN RECPT VERTICAL PCB 7P
  • Unit Price 1,29000
  • CP-3170-ND
Additional Resources
Standard Package ? 100
Other Names 045-0789R
CP-1237
SD70LS

12:08:31 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,62800 26,28
25 2,40920 60,23
50 2,29960 114,98
100 2,19010 219,01
250 1,91632 479,08
500 1,86156 930,78
1.000 1,58781 1.587,81
2.500 1,47830 3.695,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback