Add To Favorites
Product Overview
Digi-Key Part Number CP-1456-ND
Quantity Available 1.353
Can ship immediately
Manufacturer

Manufacturer Part Number

RCP-024

Description CONN RCA PLUG MONO 2COND
Expanded Description 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Eyelet(s)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RCP-02x
RoHS Information RCP-02x Cert of Compliance
Featured Product Interconnect Solutions
Catalog Page 485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series RCP
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Plug
Gender Male
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter 0.126" (3.20mm ID), 0.354" (9.00mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet(s)
Shielding Unshielded
Features Strain Relief
Insulation Color -
Voltage - Rated -
Current Rating -
Mating Length/Depth 0.571" (14.50mm)
Contact Material - Plating Nickel
Body Material Brass
Body Color Silver, Yellow
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Acrylonitrile Butadiene Styrene (ABS)
Contact Material Brass
Cable Opening 0.197" (5.00mm)
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
  • RCJ-031 - CUI Inc. | CP-1412-ND DigiKey Electronics
  • RCJ-031
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PNL MT
  • Unit Price 1,38000
  • CP-1412-ND
  • RCJ-041 - CUI Inc. | CP-1418-ND DigiKey Electronics
  • RCJ-041
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 1,28000
  • CP-1418-ND
  • RCJ-044 - CUI Inc. | CP-1421-ND DigiKey Electronics
  • RCJ-044
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 1,28000
  • CP-1421-ND
  • RCJ-024 - CUI Inc. | CP-1409-ND DigiKey Electronics
  • RCJ-024
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price 0,83000
  • CP-1409-ND
You May Also Be Interested In
  • PR-002A - CUI Inc. | CP-024A-ND DigiKey Electronics
  • PR-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 2,23000
  • CP-024A-ND
Additional Resources
Standard Package ? 100
Other Names 045-0717R
CP-1456
RCP024

09:24:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,15100 11,51
25 1,08280 27,07
50 1,03780 51,89
100 0,99270 99,27
250 0,90248 225,62
500 0,81222 406,11
1.000 0,72197 721,97
2.500 0,65429 1.635,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback