Add To Favorites
Product Overview
Digi-Key Part Number CP-1448-ND
Quantity Available 1.654
Can ship immediately
Manufacturer

Manufacturer Part Number

RCP-012

Description CONN RCA PLUG MONO 2COND
Expanded Description 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Eyelet(s)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RCP-01x
RoHS Information RCP-01x Cert of Compliance
Featured Product Interconnect Solutions
Catalog Page 485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series RCP
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Plug
Gender Male
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter 0.126" (3.20mm ID), 0.354" (9.00mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 5A
Mating Length/Depth 0.563" (14.30mm)
Contact Material - Plating Nickel
Body Material Brass
Body Color Silver, Red
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Acrylonitrile Butadiene Styrene (ABS)
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
  • RCJ-011 - CUI Inc. | CP-1400-ND DigiKey Electronics
  • RCJ-011
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 0,70000
  • CP-1400-ND
  • RCJ-017 - CUI Inc. | CP-1466-ND DigiKey Electronics
  • RCJ-017
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 0,70000
  • CP-1466-ND
  • RCJ-024 - CUI Inc. | CP-1409-ND DigiKey Electronics
  • RCJ-024
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price 0,84000
  • CP-1409-ND
  • RCJ-023 - CUI Inc. | CP-1408-ND DigiKey Electronics
  • RCJ-023
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price 0,84000
  • CP-1408-ND
You May Also Be Interested In
  • RCJ-031 - CUI Inc. | CP-1412-ND DigiKey Electronics
  • RCJ-031
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PNL MT
  • Unit Price 1,40000
  • CP-1412-ND
Additional Resources
Standard Package ? 100
Other Names 045-0709R
CP-1448
RCP012

15:34:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,13800 11,38
25 1,07120 26,78
50 1,02660 51,33
100 0,98190 98,19
250 0,89260 223,15
500 0,80336 401,68
1.000 0,71409 714,09
2.500 0,64715 1.617,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback