Add To Favorites
Product Overview
Digi-Key Part Number CP-1467-ND
Quantity Available 2.319
Can ship immediately
Manufacturer

Manufacturer Part Number

RCJ-027

Description CONN RCA JACK MONO 3.2MM PCB
Expanded Description 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RCJ-02x
RoHS Information RCJ-02x Cert of Compliance
Featured Product Interconnect Solutions
3D Model RCJ-027
Catalog Page 485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series RCJ
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter 0.138" (3.50mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole
Termination Solder
Shielding Unshielded
Features Board Lock
Insulation Color Orange
Voltage - Rated -
Current Rating -
Mating Length/Depth -
Contact Material - Plating Nickel
Body Material Brass
Body Color Silver
Includes 1 pc - 1 Connector
Housing Material -
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
You May Also Be Interested In
  • RCJ-022 - CUI Inc. | CP-1407-ND DigiKey Electronics
  • RCJ-022
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price 0,82000
  • CP-1407-ND
  • RCJ-023 - CUI Inc. | CP-1408-ND DigiKey Electronics
  • RCJ-023
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price 0,82000
  • CP-1408-ND
  • RCJ-026 - CUI Inc. | CP-1411-ND DigiKey Electronics
  • RCJ-026
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price 0,82000
  • CP-1411-ND
  • RCJ-025 - CUI Inc. | CP-1410-ND DigiKey Electronics
  • RCJ-025
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price 0,82000
  • CP-1410-ND
  • RCJ-024 - CUI Inc. | CP-1409-ND DigiKey Electronics
  • RCJ-024
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price 0,82000
  • CP-1409-ND
Additional Resources
Standard Package ? 500
Other Names 045-0959R
CP-1467
RCJ027

07:29:05 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72400 7,24
25 0,68120 17,03
50 0,65280 32,64
100 0,62440 62,44
250 0,56764 141,91
500 0,51086 255,43
1.000 0,45410 454,10
2.500 0,41153 1.028,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback