Add To Favorites
Product Overview
Digi-Key Part Number 102-3283-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

PRF20-Q110-S12

Description DC/DC CONVERTER 12V 20W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 1.67A 43V - 160V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PRF20
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 43V
Voltage - Input (Max) 160V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.67A
Power (Watts) - Manufacture Series 20W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
 
Additional Resources
Standard Package ? 12
Other Names 102-3283
PRF20Q110S12

03:39:13 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 93,84000 93,84
5 93,10200 465,51
10 92,35700 923,57
25 86,39880 2.159,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback