Add To Favorites
Product Overview
Digi-Key Part Number 102-2836-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

PQMC3-D5-D12-S

Description DC/DC CONVERTER +/-12V 104MA 3W
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 104mA, 104mA 4.5V - 9V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQMC3-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 104mA, 104mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 71%
Mounting Type Through Hole
Package / Case 8-SIP Module, 7 Leads
Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
 
Additional Resources
Standard Package ? 22
Other Names 102-2836
PQMC3D5D12S

23:08:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,99000 12,99
5 12,89200 64,46
10 12,79400 127,94
25 12,59680 314,92
50 12,20300 610,15
100 11,02210 1.102,21
250 10,82532 2.706,33
500 10,62850 5.314,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback