Add To Favorites
Product Overview
Digi-Key Part Number 102-2982-1-ND
Quantity Available 576
Can ship immediately
Manufacturer

Manufacturer Part Number

PQM3-D48-S15-M-TR

Description DC/DC CONVERTER 15V 3W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 200mA 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQM3-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 16-SMD Module, 6 Leads
Size / Dimension 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2982-1

08:03:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,02000 12,02
5 11,92400 59,62
10 11,83400 118,34
25 11,65240 291,31
50 11,28820 564,41
100 10,19580 1.019,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2982-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 9,89880
  • Digi-Reel® ? : 102-2982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback