Add To Favorites
Product Overview
Digi-Key Part Number 1462-PQM3-D24-S15-M-TR-CHP
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

PQM3-D24-S15-M-TR

Description CONVERT DC/DC 3W 15V 200MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQM3-M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 16-SMD Module, 6 Leads
Size / Dimension 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-2702-1-ND PQM3-D24-S15-M-TR CUI Inc. Cut Tape (CT) ? 171 - Immediate
16,62000 1
102-2702-6-ND PQM3-D24-S15-M-TR CUI Inc. Digi-Reel® ? 171 - Immediate
Digi-Reel® 1
102-2702-2-ND PQM3-D24-S15-M-TR CUI Inc. Tape & Reel (TR) ? 0
13,65495 200
Additional Resources
Standard Package ? 200

01:28:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
200 11,42050 2.284,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback