Add To Favorites
Product Overview
Digi-Key Part Number 102-2699-1-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

PQM3-D12-S15-M-TR

Description CONVERT DC/DC 3W 15V 200MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQM3-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 16-SMD Module, 6 Leads
Size / Dimension 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2699-1

17:27:30 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,62000 16,62
5 16,49400 82,47
10 16,36600 163,66
25 16,11040 402,76
50 15,34320 767,16
100 14,06470 1.406,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2699-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 13,65495
  • Digi-Reel® ? : 102-2699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback