Add To Favorites
Product Overview
Digi-Key Part Number 102-3344-1-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

PQM1-S5-S12-M-TR

Description DC/DC CONVERTER 12V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 84mA 4.75V - 5.25V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PQM1-M Series
Product Training Modules Low Power DC-DC Converters
Thermal Management of Power Supplies
RoHS Information PQM-1-M Series Cert of Compliance
3D Model PQM1-S5-S12-M-TR
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQM1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 5.25V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 84mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 10-SMD Module (6 Leads), Gull Wing
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Operating Temperature -40°C ~ 85°C
Efficiency 73%
 
Additional Resources
Standard Package ? 1
Other Names 102-3344-1

03:03:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,89000 7,89
5 7,77600 38,88
10 7,66400 76,64
25 7,43800 185,95
50 7,21280 360,64
100 6,98730 698,73
250 6,76200 1.690,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3344-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,12736
  • Digi-Reel® ? : 102-3344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback