Add To Favorites
Product Overview
Digi-Key Part Number 102-2889-ND
Quantity Available 1.476
Can ship immediately
Manufacturer

Manufacturer Part Number

PQD6-Q48-D5-D

Description DC/DC CONVERTER +/-5V 600MA 6W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQD6-D
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 600mA, 600mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OVP, SCP
Mounting Type Through Hole
Package / Case 5-DIP Module
Size / Dimension 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 83%
 
Additional Resources
Standard Package ? 57
Other Names 102-2889
PQD6Q48D5D

08:33:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,31000 34,31
5 34,05000 170,25
10 33,78500 337,85
25 33,25720 831,43
50 31,67340 1.583,67
100 29,03400 2.903,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback