Add To Favorites
Product Overview
Digi-Key Part Number CP-075CHPJCT-ND
Quantity Available 2.579
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-075CH-SMT-TR

Description CONN PWR JACK 1X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-075CH-SMT
RoHS Information PJ-075CH-SMT Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-075CH-SMT
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.146" (3.70mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 3.5A
Mating Length/Depth 0.252" (6.40mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
  • PJ-056 - CUI Inc. | CP-056-ND DigiKey Electronics
  • PJ-056
  • CUI Inc.
  • CONN PWR JACK 1X3.5MM SOLDER
  • Unit Price 0,72000
  • CP-056-ND
Additional Resources
Standard Package ? 1
Other Names CP-075CHPJCT

20:27:04 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,86200 8,62
25 0,81080 20,27
50 0,77700 38,85
100 0,74330 74,33
250 0,67568 168,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-075CHPJTR-ND
  • Minimum Quantity: 950
  • Quantity Available: 1.900 - Immediate
  • Unit Price: 0,53748
  • Digi-Reel® ? : CP-075CHPJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback