Add To Favorites
Product Overview
Digi-Key Part Number CP-059B-ND
Quantity Available 4.928
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-059B

Description CONN PWR JACK 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-059B
RoHS Information PJ-059B Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-059B
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 484 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.386" (9.80mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PJ-059BH - CUI Inc. | CP-059BH-ND DigiKey Electronics
  • PJ-059BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,84000
  • CP-059BH-ND
  • PJ-050B - CUI Inc. | CP-050B-ND DigiKey Electronics
  • PJ-050B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,73000
  • CP-050B-ND
  • PJ-057BH - CUI Inc. | CP-057BH-ND DigiKey Electronics
  • PJ-057BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,86000
  • CP-057BH-ND
Additional Resources
Standard Package ? 280
Other Names 045-1211R
CP-059B
PJ059B

11:16:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,68500 6,85
25 0,61680 15,42
50 0,54820 27,41
100 0,52540 52,54
250 0,47976 119,94
500 0,45690 228,45
1.000 0,37694 376,94
2.500 0,34267 856,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback