Add To Favorites
Product Overview
Digi-Key Part Number CP-057AH-ND
Quantity Available 1.371
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-057AH

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-057AH
RoHS Information PJ-057AH Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-057AH
Catalog Page 484 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.360" (9.15mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 0,98000
  • CP3-1000-ND
You May Also Be Interested In
  • PJ-057A - CUI Inc. | CP-057A-ND DigiKey Electronics
  • PJ-057A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,80000
  • CP-057A-ND
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 0,98000
  • CP3-1000-ND
  • PJ-059A - CUI Inc. | CP-059A-ND DigiKey Electronics
  • PJ-059A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,73000
  • CP-059A-ND
Additional Resources
Standard Package ? 500
Other Names 045-1204R
CP-057AH
PJ057AH

12:32:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75300 7,53
25 0,70920 17,73
50 0,67960 33,98
100 0,65000 65,00
250 0,59096 147,74
500 0,53184 265,92
1.000 0,47276 472,76
2.500 0,42844 1.071,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback