Add To Favorites
Product Overview
Digi-Key Part Number CP-PJ-054H-ND
Quantity Available 2.847
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-054H

Description CONN PWR JACK 1.7X4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-054H Datasheet
Featured Product Interconnect Solutions
3D Model PJ-054H
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter 0.065" (1.65mm ID), 0.173" (4.40mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.244" (6.20mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PP-013 - CUI Inc. | CP-013-ND DigiKey Electronics
  • PP-013
  • CUI Inc.
  • CONN PWR PLUG 1.7X4MM SOLDER
  • Unit Price 0,89000
  • CP-013-ND
Additional Resources
Standard Package ? 500
Other Names CP-PJ-054H

07:28:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,77400 7,74
25 0,72800 18,20
50 0,69760 34,88
100 0,66730 66,73
250 0,60660 151,65
500 0,54594 272,97
1.000 0,48527 485,27
2.500 0,43978 1.099,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback