Add To Favorites
Product Overview
Digi-Key Part Number CP-053D-ND
Quantity Available 3.878
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-053D

Description CONN PWR JACK 1.3X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-053D
RoHS Information PJ-053D Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-053D
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.40mm OD (0.134")
Actual Diameter 0.051" (1.30mm ID), 0.154" (3.90mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2A
Mating Length/Depth 0.244" (6.20mm)
Contact Material - Plating Nickel
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
You May Also Be Interested In
  • PJ-036D - CUI Inc. | CP-036D-ND DigiKey Electronics
  • PJ-036D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price 0,63000
  • CP-036D-ND
  • PJ-053DH - CUI Inc. | CP-053DH-ND DigiKey Electronics
  • PJ-053DH
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price 0,73000
  • CP-053DH-ND
Additional Resources
Standard Package ? 500
Other Names 045-1195R
CP-053D
PJ053D

13:39:23 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60200 6,02
25 0,56680 14,17
50 0,54340 27,17
100 0,51960 51,96
250 0,47240 118,10
500 0,42516 212,58
1.000 0,37792 377,92
2.500 0,34249 856,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback