Add To Favorites
Product Overview
Digi-Key Part Number CP-052C-ND
Quantity Available 2.928
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-052C

Description CONN PWR JACK 1X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-052C
RoHS Information PJ-052C Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-052C
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.150" (3.80mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2A
Mating Length/Depth 0.260" (6.60mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
You May Also Be Interested In
  • PP3-002C - CUI Inc. | CP3-1002-ND DigiKey Electronics
  • PP3-002C
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price 0,97000
  • CP3-1002-ND
  • PJ-036D - CUI Inc. | CP-036D-ND DigiKey Electronics
  • PJ-036D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price 0,63000
  • CP-036D-ND
Additional Resources
Standard Package ? 500
Other Names CP-052C
PJ052C

23:03:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80000 8,00
25 0,75280 18,82
50 0,72140 36,07
100 0,69010 69,01
250 0,62736 156,84
500 0,56464 282,32
1.000 0,50190 501,90
2.500 0,45485 1.137,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback