Add To Favorites
Product Overview
Digi-Key Part Number CP-045-ND
Quantity Available 29.478
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-045

Description CONN PWR JACK 1.7X4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-045
RoHS Information PJ-045 Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-045
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter 0.065" (1.65mm ID), 0.177" (4.50mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.329" (8.35mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP-013 - CUI Inc. | CP-013-ND DigiKey Electronics
  • PP-013
  • CUI Inc.
  • CONN PWR PLUG 1.7X4MM SOLDER
  • Unit Price 0,88000
  • CP-013-ND
You May Also Be Interested In
  • PJ-045H - CUI Inc. | CP-045H-ND DigiKey Electronics
  • PJ-045H
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM SOLDER
  • Unit Price 0,73000
  • CP-045H-ND
  • PJ-054 - CUI Inc. | CP-054-ND DigiKey Electronics
  • PJ-054
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM SOLDER
  • Unit Price 0,76000
  • CP-054-ND
  • PJ-073 - CUI Inc. | CP-073-ND DigiKey Electronics
  • PJ-073
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM KINKED PIN
  • Unit Price 0,65000
  • CP-073-ND
  • PJ-016 - CUI Inc. | CP-016-ND DigiKey Electronics
  • PJ-016
  • CUI Inc.
  • CONN PWR JACK 1.7X4MM KINKED PIN
  • Unit Price 0,88000
  • CP-016-ND
Additional Resources
Standard Package ? 500
Other Names 045-1174R
CP-045
PJ045

11:36:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60900 6,09
25 0,57320 14,33
50 0,54940 27,47
100 0,52540 52,54
250 0,47768 119,42
500 0,42990 214,95
1.000 0,38213 382,13
2.500 0,34631 865,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback