Add To Favorites
Product Overview
Digi-Key Part Number CP-032A-ND
Quantity Available 2.765
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-032A

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-032A
RoHS Information PJ-032A Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-032A
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.354" (9.00mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 1,00000
  • CP3-1000-ND
You May Also Be Interested In
  • PJ-032B - CUI Inc. | CP-032B-ND DigiKey Electronics
  • PJ-032B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,68000
  • CP-032B-ND
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,56000
  • CP-037A-ND
Additional Resources
Standard Package ? 500
Other Names 045-1132R
CP-032A
PJ032A

08:59:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,63900 6,39
25 0,57560 14,39
50 0,51140 25,57
100 0,49010 49,01
250 0,44744 111,86
500 0,42616 213,08
1.000 0,35157 351,57
2.500 0,31961 799,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback