Add To Favorites
Product Overview
Digi-Key Part Number CP-031C-ND
Quantity Available 3.262
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-031C

Description CONN PWR JACK 1X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-031C
RoHS Information PJ-031C Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-031C
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.165" (4.20mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2A
Mating Length/Depth 0.260" (6.60mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PJ-031D - CUI Inc. | CP-031D-ND DigiKey Electronics
  • PJ-031D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.5MM SOLDER
  • Unit Price 0,56000
  • CP-031D-ND
  • EG1201A - E-Switch | EG1902-ND DigiKey Electronics
  • EG1201A
  • E-Switch
  • SWITCH SLIDE SPDT 200MA 30V
  • Unit Price 0,54000
  • EG1902-ND
Additional Resources
Standard Package ? 500
Other Names 045-1128R
CP-031C
PJ031C

02:59:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,52100 5,21
25 0,46920 11,73
50 0,41680 20,84
100 0,39940 39,94
250 0,36468 91,17
500 0,34730 173,65
1.000 0,28652 286,52
2.500 0,26048 651,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback