Add To Favorites
Product Overview
Digi-Key Part Number CP-028AH-ND
Quantity Available 1.871
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-028AH

Description CONN PWR JACK 2X5.5MM KINKED PIN
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-028AH
RoHS Information PJ-028AH Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-028AH
Catalog Page 483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole
Mounting Feature -
Termination Kinked Pin
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.354" (9.00mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price 0,97000
  • CP3-1000-ND
You May Also Be Interested In
  • PJ-060A - CUI Inc. | CP-060A-ND DigiKey Electronics
  • PJ-060A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,77000
  • CP-060A-ND
  • PJ-028A - CUI Inc. | CP-028A-ND DigiKey Electronics
  • PJ-028A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price 0,71000
  • CP-028A-ND
  • PJ-006A - CUI Inc. | CP-006A-ND DigiKey Electronics
  • PJ-006A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,72000
  • CP-006A-ND
Additional Resources
Standard Package ? 500
Other Names 045-1118R
CP-028AH
PJ028AH

17:13:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70500 7,05
25 0,66320 16,58
50 0,63560 31,78
100 0,60800 60,80
250 0,55268 138,17
500 0,49742 248,71
1.000 0,44215 442,15
2.500 0,40070 1.001,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback