Add To Favorites
Product Overview
Digi-Key Part Number CP-014D-ND
Quantity Available 14.752
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-014D

Description CONN PWR JACK 1.3X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-014D
RoHS Information PJ-014D Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-014D
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 480 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.40mm OD (0.134")
Actual Diameter 0.051" (1.30mm ID), 0.165" (4.20mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.283" (7.20mm)
Contact Material - Plating Tin
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Thermoplastic
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PP3-002D - CUI Inc. | CP3-1003-ND DigiKey Electronics
  • PP3-002D
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price 0,98000
  • CP3-1003-ND
You May Also Be Interested In
  • PJ-036DH - CUI Inc. | CP-036DH-ND DigiKey Electronics
  • PJ-036DH
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price 0,70000
  • CP-036DH-ND
  • PJ-031D - CUI Inc. | CP-031D-ND DigiKey Electronics
  • PJ-031D
  • CUI Inc.
  • CONN PWR JACK 1.3X3.5MM SOLDER
  • Unit Price 0,57000
  • CP-031D-ND
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,57000
  • CP-002A-ND
  • PP3-002D - CUI Inc. | CP3-1003-ND DigiKey Electronics
  • PP3-002D
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price 0,98000
  • CP3-1003-ND
Additional Resources
Standard Package ? 500
Other Names 045-0470R
CP-014D
PJ-014D-ND
PJ014D
Q1045043

19:35:27 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,57200 5,72
25 0,51520 12,88
50 0,45760 22,88
100 0,43860 43,86
250 0,40044 100,11
500 0,38138 190,69
1.000 0,31464 314,64
2.500 0,28603 715,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback