Add To Favorites
Product Overview
Digi-Key Part Number CP-014C-ND
Quantity Available 4.172
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-014C

Description CONN PWR JACK 1X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-014C
RoHS Information PJ-014C Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-014C
Catalog Page 480 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.165" (4.20mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.283" (7.20mm)
Contact Material - Plating Nickel
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP-018 - CUI Inc. | CP-018-ND DigiKey Electronics
  • PP-018
  • CUI Inc.
  • CONN POWER PLUG 1.1MM ID SOLDER
  • Unit Price 1,28000
  • CP-018-ND
Additional Resources
Standard Package ? 500
Other Names 045-0733R
CP-014C
PJ014C

19:33:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,61900 6,19
25 0,55720 13,93
50 0,49520 24,76
100 0,47460 47,46
250 0,43336 108,34
500 0,41272 206,36
1.000 0,34049 340,49
2.500 0,30954 773,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback