Add To Favorites
Product Overview
Digi-Key Part Number 102-3327-1-ND
Quantity Available 501
Can ship immediately
Manufacturer

Manufacturer Part Number

PES1-S5-D5-M-TR

Description DC/DC CONVERTER +/-5V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PES1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads, Gull Wing
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-3327-1

18:19:14 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,31000 5,31
5 5,23400 26,17
10 5,15700 51,57
25 5,00560 125,14
50 4,85380 242,69
100 4,70220 470,22
250 4,55044 1.137,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3327-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,12340
  • Digi-Reel® ? : 102-3327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback