Add To Favorites
Product Overview
Digi-Key Part Number 102-3328-1-ND
Quantity Available 580
Can ship immediately
Manufacturer

Manufacturer Part Number

PES1-S5-D15-M-TR

Description DC/DC CONVERTER +/-15V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PES1-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 33mA, 33mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 10-SMD Module (6 Leads), Gull Wing
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 81%
 
You May Also Be Interested In
  • IA0515S - XP Power | 1470-1351-5-ND DigiKey Electronics
  • IA0515S
  • XP Power
  • DC/DC CONVERTER +/-15V 1W
  • Unit Price 4,08000
  • 1470-1351-5-ND
Additional Resources
Standard Package ? 1
Other Names 102-3328-1

07:23:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,39000 5,39
5 5,32200 26,61
10 5,24300 52,43
25 5,08920 127,23
50 4,93500 246,75
100 4,78090 478,09
250 4,62660 1.156,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3328-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 4,19240
  • Digi-Reel® ? : 102-3328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback