Add To Favorites
Product Overview
Digi-Key Part Number 102-3035-5-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM2-S12-D5-S

Description DC/DC CONVERTER +/-5V 2W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM2-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 200mA, 200mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 7-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
Operating Temperature -40°C ~ 105°C
Efficiency 84%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-3035-5
PEM2-S12-D5-S-ND
PEM2S12D5S

11:30:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,63000 7,63
5 7,52200 37,61
10 7,41200 74,12
25 7,19400 179,85
50 6,97580 348,79
100 6,75790 675,79
250 6,53988 1.634,97
500 6,10388 3.051,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback