Add To Favorites
Product Overview
Digi-Key Part Number 102-3032-5-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM1-S5-S15-S

Description CONVERT DC/DC 1W 15V 67MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 7-SIP Module (4 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 81%
 
Additional Resources
Standard Package ? 25
Other Names 102-3032-5
PEM1-S5-S15-S-ND
PEM1S5S15S

05:15:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,72000 4,72
5 4,65400 23,27
10 4,58500 45,85
25 4,45000 111,25
50 4,31520 215,76
100 4,18040 418,04
250 4,04556 1.011,39
500 3,77586 1.887,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback