Add To Favorites
Product Overview
Digi-Key Part Number 102-2773-ND
Quantity Available 298
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM1-S5-D5-S

Description DC DC CONVERTER +/-5V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 7-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-2773
PEM1S5D5S

09:28:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,86000 4,86
5 4,78800 23,94
10 4,71800 47,18
25 4,57960 114,49
50 4,44060 222,03
100 4,30180 430,18
250 4,16304 1.040,76
500 3,88550 1.942,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback