Add To Favorites
Product Overview
Digi-Key Part Number 102-2760-ND
Quantity Available 1.145
Can ship immediately
Manufacturer

Manufacturer Part Number

PEM1-S12-D15-S

Description DC DC CONVERTER +/-15V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PEM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 33mA, 33mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 7-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 81%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-2760
PEM1S12D15S

09:07:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
5 4,73600 23,68
10 4,66600 46,66
25 4,52920 113,23
50 4,39160 219,58
100 4,25440 425,44
250 4,11716 1.029,29
500 3,84270 1.921,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback