Add To Favorites
Product Overview
Digi-Key Part Number 102-3340-1-ND
Quantity Available 663
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS2-S12-S5-M-TR

Description DC/DC CONVERTER 5V 2W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDS2-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 79%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads, Gull Wing
Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-3340-1

08:12:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,80000 7,80
5 7,68200 38,41
10 7,57100 75,71
25 7,34760 183,69
50 7,12520 356,26
100 6,90250 690,25
250 6,67984 1.669,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3340-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,05292
  • Digi-Reel® ? : 102-3340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 663 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback