Add To Favorites
Product Overview
Digi-Key Part Number 102-2743-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S24-S15-D

Description CONVERT DC/DC 1W 15V 33MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDS1-D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 82%
Mounting Type Through Hole
Package / Case 7-DIP Module, 4 Leads
Size / Dimension 0.50" L x 0.39" W x 0.30" H (12.8mm x 10.0mm x 7.7mm)
 
Additional Resources
Standard Package ? 40
Other Names 102-2743
PDS1S24S15D

00:33:29 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,07000 4,07
5 4,00600 20,03
10 3,94800 39,48
25 3,83200 95,80
50 3,71560 185,78
100 3,59950 359,95
250 3,48336 870,84
500 3,25114 1.625,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback