Add To Favorites
Product Overview
Digi-Key Part Number 102-2739-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

PDS1-S12-S15-S

Description DC/DC CONVERTER 15V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDS1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm)
Operating Temperature -40°C ~ 105°C
Efficiency 80%
 
Additional Resources
Standard Package ? 43
Other Names 102-2739
PDS1S12S15S

02:35:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,14000 4,14
5 4,07400 20,37
10 4,01400 40,14
25 3,89600 97,40
50 3,77780 188,89
100 3,65970 365,97
250 3,54168 885,42
500 3,30556 1.652,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback