Add To Favorites
Product Overview
Digi-Key Part Number 102-2730-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

PDM2-S24-S24-S

Description CONVERT DC/DC 2W 24V 83MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDM2-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 83mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 6-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
Operating Temperature -40°C ~ 105°C
Efficiency 85%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-2730
PDM2S24S24S

09:41:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,33000 5,33
5 5,25000 26,25
10 5,17400 51,74
25 5,02200 125,55
50 4,86960 243,48
100 4,71750 471,75
250 4,56532 1.141,33
500 4,26096 2.130,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback