Add To Favorites
Product Overview
Digi-Key Part Number 102-2718-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

PDM1-S24-S15-S

Description CONVERT DC/DC 1W 15V 67MA OUT
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 105°C
Efficiency 82%
Mounting Type Through Hole
Package / Case 6-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
 
Additional Resources
Standard Package ? 25
Other Names 102-2718
PDM1S24S15S

06:20:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,65000 3,65
5 3,59800 17,99
10 3,54700 35,47
25 3,44240 86,06
50 3,33800 166,90
100 3,23370 323,37
250 3,12936 782,34
500 2,92074 1.460,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback