Add To Favorites
Product Overview
Digi-Key Part Number 102-2714-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PDM1-S24-D15-S

Description DC/DC CONVERTER +/-15V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 33mA, 33mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 6-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 79%
 
Additional Resources
Standard Package ? 25
Other Names 102-2714
PDM1S24D15S

06:47:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
5 3,82400 19,12
10 3,76900 37,69
25 3,65840 91,46
50 3,54740 177,37
100 3,43660 343,66
250 3,32572 831,43
500 3,10400 1.552,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback