Add To Favorites
Product Overview
Digi-Key Part Number 102-2712-ND
Quantity Available 730
Can ship immediately
Manufacturer

Manufacturer Part Number

PDM1-S12-D5-S

Description DC/DC CONVERTER +/-5V 1W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PDM1-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 6-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Operating Temperature -40°C ~ 105°C
Efficiency 80%
 
Additional Resources
Standard Package ? 25
Other Names 102-2712
PDM1S12D5S

20:06:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
5 3,72000 18,60
10 3,66600 36,66
25 3,55840 88,96
50 3,45060 172,53
100 3,34280 334,28
250 3,23492 808,73
500 3,01926 1.509,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback