Add To Favorites
Product Overview
Digi-Key Part Number 102-3113-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-5-9

Description AC/DC CONVERTER 9V 5W
Expanded Description Enclosed AC DC Converter 1 Output 9V 560mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-5
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 560mA
Power (Watts) 5W
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 72%
Mounting Type Through Hole
Size / Dimension 1.65" L x 0.43" W x 1.06" H (42.0mm x 11.0mm x 27.0mm)
Line Regulation ±0.5%
Load Regulation ±1.5%
Approvals CE, cULus
Weight 0.022 lb (9.98g)
 
Additional Resources
Standard Package ? 100
Other Names 102-3113
PBK59

07:16:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,40000 12,40
5 12,22800 61,14
10 12,05200 120,52
25 11,34320 283,58
50 10,98880 549,44
100 10,63420 1.063,42
250 10,27972 2.569,93
500 9,92522 4.962,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback