Add To Favorites
Product Overview
Digi-Key Part Number 102-3387-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-5-5-B

Description AC/DC CONVERTER 5V 5W
Expanded Description Enclosed AC DC Converter 1 Output 5V 1A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-5
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 5W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 70%
Mounting Type Through Hole
Size / Dimension 1.65" L x 0.98" W x 0.43" H (42.0mm x 25.0mm x 11.0mm)
Line Regulation ±0.1%
Load Regulation ±1%
Approvals cULus
Weight 0.022 lb (9.98g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3387

22:22:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,64000 16,64
5 16,15400 80,77
10 15,66400 156,64
25 15,17440 379,36
50 14,68500 734,25
100 14,19540 1.419,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback