Add To Favorites
Product Overview
Digi-Key Part Number 102-3114-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-5-12

Description AC/DC CONVERTER 12V 5W
Expanded Description Enclosed AC DC Converter 1 Output 12V 420mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-5
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 420mA
Power (Watts) 5W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 74%
Mounting Type Through Hole
Size / Dimension 1.65" L x 0.43" W x 1.06" H (42.0mm x 11.0mm x 27.0mm)
Line Regulation ±0.5%
Load Regulation ±1.5%
Approvals CE, cULus
Weight 0.022 lb (9.98g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3114
PBK512

13:33:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,61000 12,61
5 12,43400 62,17
10 12,25400 122,54
25 11,53280 288,32
50 11,17260 558,63
100 10,81210 1.081,21
250 10,45176 2.612,94
500 10,09134 5.045,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback