Add To Favorites
Product Overview
Digi-Key Part Number 102-3110-ND
Quantity Available 303
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-3-24

Description AC/DC CONVERTER 24V 3W
Expanded Description Enclosed AC DC Converter 1 Output 24V 125mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PBK-3
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 125mA
Power (Watts) 3W
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In
  • VCE05US24 - XP Power | 1470-3724-ND DigiKey Electronics
  • VCE05US24
  • XP Power
  • AC-DC, 5W, P 1X1", PCB MOUNT, EN
  • Unit Price 11,33000
  • 1470-3724-ND
Additional Resources
Standard Package ? 100
Other Names 102-3110
PBK324

04:45:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,42000 10,42
5 10,27400 51,37
10 10,12600 101,26
25 9,53080 238,27
50 9,23280 461,64
100 8,93500 893,50
250 8,63716 2.159,29
500 8,33930 4.169,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback