Add To Favorites
Product Overview
Digi-Key Part Number CP-2245-ND
Quantity Available 1.310
Can ship immediately
Manufacturer

Manufacturer Part Number

MD2-40ST

Description CONN MINI-DIN 4PIN R/A SLIM PCB
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD2-x0ST
RoHS Information MD2-x0ST Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD2-40ST
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD2
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Voltage - Rated 12VDC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -
 
Mating Products
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1,29000
  • CP-2040-ND
You May Also Be Interested In
  • MD-40SM - CUI Inc. | CP-2240-ND DigiKey Electronics
  • MD-40SM
  • CUI Inc.
  • CONN MINI-DIN 4 PIN FEMALE PCB
  • Unit Price 1,07000
  • CP-2240-ND
  • MD-40 - CUI Inc. | CP-2040-ND DigiKey Electronics
  • MD-40
  • CUI Inc.
  • CONN MINI-DIN 4 PIN MALE
  • Unit Price 1,29000
  • CP-2040-ND
  • MD-40SMK - CUI Inc. | CP-4040-ND DigiKey Electronics
  • MD-40SMK
  • CUI Inc.
  • CONN MINI-DIN 4POS FEMALE SHIELD
  • Unit Price 1,07000
  • CP-4040-ND
  • MD-40SG - CUI Inc. | CP-5040-ND DigiKey Electronics
  • MD-40SG
  • CUI Inc.
  • CONN MINI-DIN 4POS FEMALE SHIELD
  • Unit Price 1,35000
  • CP-5040-ND
Additional Resources
Standard Package ? 1.000
Other Names 045-0954R
CP-2245
MD240ST

19:41:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,27300 12,73
25 1,19440 29,86
50 1,14220 57,11
100 1,09030 109,03
250 0,98648 246,62
500 0,90860 454,30
1.000 0,77880 778,80
2.500 0,72688 1.817,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback