Add To Favorites
Product Overview
Digi-Key Part Number CP-2490-ND
Quantity Available 1.685
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-90S

Description CONN MINIDIN RECPT UNSHIELD 9POS
Expanded Description 9 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD-x0S
RoHS Information MD-x0S Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-90S
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-90 - CUI Inc. | CP-2090-ND DigiKey Electronics
  • MD-90
  • CUI Inc.
  • CONN MINI DIN PLUG 9POS STRGHT
  • Unit Price 1,91000
  • CP-2090-ND
You May Also Be Interested In
  • MD-90SM - CUI Inc. | CP-2290-ND DigiKey Electronics
  • MD-90SM
  • CUI Inc.
  • CONN MINI-DIN RECEPT SHIELD 9POS
  • Unit Price 1,60000
  • CP-2290-ND
  • MD-90 - CUI Inc. | CP-2090-ND DigiKey Electronics
  • MD-90
  • CUI Inc.
  • CONN MINI DIN PLUG 9POS STRGHT
  • Unit Price 1,91000
  • CP-2090-ND
  • MD-90SN - CUI Inc. | CP-2590-ND DigiKey Electronics
  • MD-90SN
  • CUI Inc.
  • CONN MINI DIN RCPT 9POS PNL MNT
  • Unit Price 1,57000
  • CP-2590-ND
Additional Resources
Standard Package ? 300
Other Names 045-0039R
CP-2490
MD90S

14:46:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,16700 11,67
25 1,09520 27,38
50 1,04740 52,37
100 0,99990 99,99
250 0,90464 226,16
500 0,83324 416,62
1.000 0,71420 714,20
2.500 0,66659 1.666,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback