Add To Favorites
Product Overview
Digi-Key Part Number CP-2660-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-60SP

Description CONN 6POS MINI-DIN PLA PANEL MNT
Expanded Description 6 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0SP
RoHS Information MD-x0SP Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-60SP
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature 5°C ~ 80°C
 
Mating Products
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 1,24000
  • CP-2060-ND
You May Also Be Interested In
  • MD-60SN - CUI Inc. | CP-2560-ND DigiKey Electronics
  • MD-60SN
  • CUI Inc.
  • CONN 6POS MINI-DIN MET PANEL MNT
  • Unit Price 1,57000
  • CP-2560-ND
  • MD-50SP - CUI Inc. | CP-2650-ND DigiKey Electronics
  • MD-50SP
  • CUI Inc.
  • CONN 5POS MINI-DIN PLA PANEL MNT
  • Unit Price 1,39000
  • CP-2650-ND
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 1,24000
  • CP-2060-ND
Additional Resources
Standard Package ? 100
Other Names 045-0066R
CP-2660
MD60SP

20:36:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,50000 15,00
25 1,40880 35,22
50 1,34740 67,37
100 1,28610 128,61
250 1,16364 290,91
500 1,07178 535,89
1.000 0,91866 918,66
2.500 0,85742 2.143,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback