Add To Favorites
Product Overview
Digi-Key Part Number CP-5060-ND
Quantity Available 1.285
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-60SG

Description CONN MINI-DIN 6POS FEMALE SHIELD
Expanded Description 6 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MD-x0SG
RoHS Information MD-x0SG Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-60SG
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-60 - CUI Inc. | CP-2060-ND DigiKey Electronics
  • MD-60
  • CUI Inc.
  • CONN MINI-DIN 6 PIN MALE
  • Unit Price 1,24000
  • CP-2060-ND
You May Also Be Interested In
  • MD-60SMK - CUI Inc. | CP-4060-ND DigiKey Electronics
  • MD-60SMK
  • CUI Inc.
  • CONN MINI-DIN 6POS FEMALE SHIELD
  • Unit Price 1,16000
  • CP-4060-ND
  • MD-60SGK - CUI Inc. | CP-6060-ND DigiKey Electronics
  • MD-60SGK
  • CUI Inc.
  • CONN MINI-DIN 6POS FEMALE SHIELD
  • Unit Price 1,47000
  • CP-6060-ND
Additional Resources
Standard Package ? 500
Other Names 045-0336R
CP-5060
MD60SG

10:36:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,32700 13,27
25 1,24560 31,14
50 1,19120 59,56
100 1,13710 113,71
250 1,02884 257,21
500 0,94760 473,80
1.000 0,81223 812,23
2.500 0,75808 1.895,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback