Add To Favorites
Product Overview
Digi-Key Part Number CP-4050-ND
Quantity Available 1.746
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-50SMK

Description CONN MINI-DIN 5POS FEMALE SHIELD
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0SMK
RoHS Information MD-x0SMK Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-50SMK
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-50 - CUI Inc. | CP-2050-ND DigiKey Electronics
  • MD-50
  • CUI Inc.
  • CONN MINI-DIN 5 PIN MALE
  • Unit Price 1,35000
  • CP-2050-ND
You May Also Be Interested In
  • MD-50 - CUI Inc. | CP-2050-ND DigiKey Electronics
  • MD-50
  • CUI Inc.
  • CONN MINI-DIN 5 PIN MALE
  • Unit Price 1,35000
  • CP-2050-ND
  • MD-40SMK - CUI Inc. | CP-4040-ND DigiKey Electronics
  • MD-40SMK
  • CUI Inc.
  • CONN MINI-DIN 4POS FEMALE SHIELD
  • Unit Price 1,07000
  • CP-4040-ND
Additional Resources
Standard Package ? 500
Other Names 045-0325R
CP-4050
MD50SMK

23:59:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,97000 9,70
25 0,91320 22,83
50 0,87500 43,75
100 0,83700 83,70
250 0,76088 190,22
500 0,68478 342,39
1.000 0,60869 608,69
2.500 0,55163 1.379,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback