Add To Favorites
Product Overview
Digi-Key Part Number CP-2530-ND
Quantity Available 1.074
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-30SN

Description CONN 3POS MINI-DIN MET PANEL MNT
Expanded Description 3 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0SN
RoHS Information MD-x0SN Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-30SN
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Steel, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -20°C ~ 105°C
 
Mating Products
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 1,34000
  • CP-2030-ND
You May Also Be Interested In
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 1,34000
  • CP-2030-ND
  • MD-30CV - CUI Inc. | CP-2830-ND DigiKey Electronics
  • MD-30CV
  • CUI Inc.
  • CONN MINI-DIN 3PIN FEM VERTSCREW
  • Unit Price 1,36000
  • CP-2830-ND
  • SD-30LS - CUI Inc. | CP-1233-ND DigiKey Electronics
  • SD-30LS
  • CUI Inc.
  • CONN DIN RECPT LOCKING PNL MT 3P
  • Unit Price 2,40000
  • CP-1233-ND
Additional Resources
Standard Package ? 100
Other Names 045-0083R
CP-2530
MD30SN

12:37:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,14300 11,43
25 1,07560 26,89
50 1,03060 51,53
100 0,98590 98,59
250 0,89624 224,06
500 0,80664 403,32
1.000 0,71700 717,00
2.500 0,64978 1.624,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback