Add To Favorites
Product Overview
Digi-Key Part Number CP-4030-ND
Quantity Available 4.876
Can ship immediately
Manufacturer

Manufacturer Part Number

MD-30SMK

Description CONN MINI-DIN 3POS FEMALE SHIELD
Expanded Description 3 Position Circular Connector Receptacle, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MD-x0SMK
RoHS Information MD-x0SMK Cert of Compliance
Featured Product Interconnect Solutions
3D Model MD-30SMK
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series MD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert Mini DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Silver
Features Board Lock, Shielded
Voltage - Rated 100VAC, 12VDC
Current Rating 1A, 2A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 1,36000
  • CP-2030-ND
You May Also Be Interested In
  • MD-30SM - CUI Inc. | CP-2230-ND DigiKey Electronics
  • MD-30SM
  • CUI Inc.
  • CONN MINI-DIN 3 PIN FEMALE PCB
  • Unit Price 1,04000
  • CP-2230-ND
  • MD-30 - CUI Inc. | CP-2030-ND DigiKey Electronics
  • MD-30
  • CUI Inc.
  • CONN MINI-DIN 3 PIN MALE
  • Unit Price 1,36000
  • CP-2030-ND
  • MD-30SGK - CUI Inc. | CP-6030-ND DigiKey Electronics
  • MD-30SGK
  • CUI Inc.
  • CONN MINI-DIN 3POS FEMALE SHIELD
  • Unit Price 1,30000
  • CP-6030-ND
  • PD-30S - CUI Inc. | CP-7230-ND DigiKey Electronics
  • PD-30S
  • CUI Inc.
  • CONN PWR DIN 3POS FEMALE SHIELD
  • Unit Price 1,37000
  • CP-7230-ND
  • PD-30 - CUI Inc. | CP-7130-ND DigiKey Electronics
  • PD-30
  • CUI Inc.
  • CONN PWR DIN 3POS FEMALE PCB
  • Unit Price 1,25000
  • CP-7130-ND
Additional Resources
Standard Package ? 500
Other Names 045-0323R
CP-4030
MD30SMK

05:22:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,91500 9,15
25 0,86080 21,52
50 0,82500 41,25
100 0,78920 78,92
250 0,71744 179,36
500 0,64570 322,85
1.000 0,57395 573,95
2.500 0,52014 1.300,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback