Add To Favorites
Product Overview
Digi-Key Part Number GC0351M-3-ND
Quantity Available 4.433
Can ship immediately
Manufacturer

Manufacturer Part Number

GC0351M-3

Description SPEAKER 16X35MM 8 OHM 1WATT
Expanded Description 8 Ohm Magnetic Speaker 1W 650Hz ~ 20kHz Top Oval, Rectangular Frame 81dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GC0351M-3
Product Training Modules Speakers Overview
RoHS Information GC0351M-3 Cert of Compliance
Design Resources Speaker SPL Calculator
Featured Product Audio Solutions
3D Model GC0351M-3
Catalog Page 2376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series GC
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 650Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 81dB
Power - Rated 1W
Power - Max 1.5W
Port Location Top
Shape Oval, Rectangular Frame
Material - Cone -
Material - Magnet -
Termination Solder Pads
Size / Dimension 1.378" L x 0.630" W (35.00mm x 16.00mm)
Height - Seated (Max) 0.205" (5.20mm)
 
You May Also Be Interested In
  • GC0351M - CUI Inc. | GC0351M-ND DigiKey Electronics
  • GC0351M
  • CUI Inc.
  • SPEAKER 16X35MM 8 OHM 1WATT
  • Unit Price 3,80000
  • GC0351M-ND
Additional Resources
Standard Package ? 1.000
Other Names 037-0147R
GC0351M3

03:05:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,37600 33,76
25 3,05960 76,49
50 2,80620 140,31
100 2,74290 274,29
250 2,63744 659,36
500 2,53192 1.265,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback