Add To Favorites
Product Overview
Digi-Key Part Number T1279-P51-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

ETSA360417UC-P51-WP

Description AC/DC DESKTOP ADAPTER 36V 150W
Expanded Description 36V 150W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETSA-U
Part Status Active
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 36V
Current - Output (Max) 4.17A
Power (Watts) 150W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 60°C
Output Connector Power DIN, 4 Pin
Size / Dimension 6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Approvals CE, cULus, TUVgs
Input Connector IEC 320-C14
Cord Length 39.4" (1.00m)
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names ETSA360417UCP51WP
T1279-P51

20:02:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 81,35000 81,35
5 78,73000 393,65
10 76,10500 761,05
25 72,16880 1.804,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback