Add To Favorites
Product Overview
Digi-Key Part Number T1236-P51-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

ETMA150667UC-P51-WP

Description AC/DC DESKTOP ADAPTER 15V 110W
Expanded Description 15V 110W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series ETMA 110W
Part Status Active
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 6.67A
Power (Watts) 110W
No Load Power Consumption 300mW (Max)
Polarization -
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Power DIN, 4 Pin
Size / Dimension 6.69" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm)
Approvals CB, CE, cURus
Input Connector IEC 320-C14
Cord Length 41.34" (1.05m)
Weight 1.4 lbs (635g)
 
Associated Product
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE SHIELD
  • Unit Price 1,51000
  • CP-7240-ND
  • PD-40VS - CUI Inc. | CP-7440VS-ND DigiKey Electronics
  • PD-40VS
  • CUI Inc.
  • POWER DIN 4PIN VERT SHIELD PCB
  • Unit Price 2,44000
  • CP-7440VS-ND
  • PD-40 - CUI Inc. | CP-7140-ND DigiKey Electronics
  • PD-40
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE PCB
  • Unit Price 1,38000
  • CP-7140-ND
  • PD-40V - CUI Inc. | CP-7440V-ND DigiKey Electronics
  • PD-40V
  • CUI Inc.
  • POWER DIN 4PIN VERT NON-SHLD PCB
  • Unit Price 1,54000
  • CP-7440V-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 036-8175R
ETMA150667UCP51WP
T1236-P51

17:41:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 101,84000 101,84
5 98,56200 492,81
10 95,27600 952,76
25 90,34840 2.258,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback